Part Details for AN7273 by Panasonic Electronic Components
Overview of AN7273 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN7273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RADIO RECEIVER CKT, AM/FM, 18 Pin, Plastic, DIP | 59 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for AN7273
AN7273 CAD Models
AN7273 Part Data Attributes
|
AN7273
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7273
Panasonic Electronic Components
Audio Single Chip Receiver, AM/FM, Bipolar, PDIP18, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
JESD-30 Code | R-PDIP-T18 | |
Length | 21.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 80 mV | |
Output Voltage-Nom (FM) | 100 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.05 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |