Part Details for AN7171NK by Panasonic Electronic Components
Overview of AN7171NK by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7171NK
AN7171NK CAD Models
AN7171NK Part Data Attributes:
|
AN7171NK
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7171NK
Panasonic Electronic Components
Audio Amplifier, 12.5W, 2 Channel(s), 1 Func, Bipolar, PZFM16, FIN, ZIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP16,.1,.07,70TB | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 52.5 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 12.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP16,.1,.07,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for AN7171NK
This table gives cross-reference parts and alternative options found for AN7171NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7171NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7174K-LC | Audio Amplifier, 2 Func, Bipolar, ZIP-16 | Panasonic Electronic Components | AN7171NK vs AN7174K-LC |
AN7171NK-LC | Audio Amplifier, 12.5W, 2 Channel(s), 1 Func, Bipolar, PZFM16, ZSIL-16 | Panasonic Electronic Components | AN7171NK vs AN7171NK-LC |