Part Details for AN7131 by Panasonic Electronic Components
Overview of AN7131 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7131
AN7131 CAD Models
AN7131 Part Data Attributes:
|
AN7131
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7131
Panasonic Electronic Components
Audio Amplifier, 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | , SIP9,.1TB | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN7131
This table gives cross-reference parts and alternative options found for AN7131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1010A | Audio Amplifier, 9W, 1 Channel(s), 1 Func, Bipolar, PSIP9 | YAGEO Corporation | AN7131 vs TDA1010A |
TDA1015 | Audio Amplifier, 4.2W, 1 Channel(s), 1 Func, Bipolar, PSIP9 | YAGEO Corporation | AN7131 vs TDA1015 |
TDA2613 | IC 6 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, POWER, PLASTIC, SOT-110B, SIP-9, Audio/Video Amplifier | NXP Semiconductors | AN7131 vs TDA2613 |
AN7130 | Audio Amplifier, 1 Func, Bipolar, PSFM9, SIL-9 | Panasonic Electronic Components | AN7131 vs AN7130 |