Part Details for AN6609NS by Panasonic Electronic Components
Overview of AN6609NS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for AN6609NS
AN6609NS CAD Models
AN6609NS Part Data Attributes
|
AN6609NS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6609NS
Panasonic Electronic Components
Brush DC Motor Controller, 1.8A, BIPolar, PDSO24, 0.450 INCH, PLASTIC, HSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP24,.45 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP24,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |