Part Details for AN6608 by Panasonic Electronic Components
Overview of AN6608 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for AN6608
AN6608 CAD Models
AN6608 Part Data Attributes:
|
AN6608
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6608
Panasonic Electronic Components
Brush DC Motor Controller, 1.8A, BIPolar, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | HDIP, DIP16,.3TB | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Equivalence Code | DIP16,.3TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |