Part Details for AN6591FJM by Panasonic Electronic Components
Overview of AN6591FJM by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN6591FJM
AN6591FJM CAD Models
AN6591FJM Part Data Attributes
|
AN6591FJM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6591FJM
Panasonic Electronic Components
RF and Baseband Circuit, BICMOS, PQCC44, QFN-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC44,.24SQ,16 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N44 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC44,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for AN6591FJM
This table gives cross-reference parts and alternative options found for AN6591FJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN6591FJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3600BM-NFN | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AN6591FJM vs U3600BM-NFN |
U3600BM-MFN | RF and Baseband Circuit, Bipolar, PDSO44, SSO-44 | Atmel Corporation | AN6591FJM vs U3600BM-MFN |
AN6591BFJM | Support Circuit, PQCC44, QFP-44 | Panasonic Electronic Components | AN6591FJM vs AN6591BFJM |
LA8606M | Baseband Circuit, PQFP44, QIP, 44 PIN | SANYO Electric Co Ltd | AN6591FJM vs LA8606M |
U3600BM-NFNY | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AN6591FJM vs U3600BM-NFNY |
LMX4168FLQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | AN6591FJM vs LMX4168FLQX |