Part Details for AN6454SH by Panasonic Electronic Components
Overview of AN6454SH by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for AN6454SH
AN6454SH CAD Models
AN6454SH Part Data Attributes
|
AN6454SH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6454SH
Panasonic Electronic Components
Double Balanced Mixer, 450MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 450 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |