Telecommunication Circuits
AN6426NK
Panasonic Electronic Components
Description: Telephone Speech Circuit, Bipolar, PDIP42, 0.600 INCH, PLASTIC, SDIP-42

Overview of AN6426NK by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for AN6426NK by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN6426NK by Panasonic Electronic Components

AN6426NK
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
DIP
Package Description
SDIP, SDIP42,.6
Pin Count
42
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T42
Length
36.8 mm
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.01 mm
Supply Current-Max
0.12 mA
Surface Mount
NO
Technology
BIPOLAR
Telecom IC Type
TELEPHONE SPEECH CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AN6426NK
    Panasonic Electronic Components
    Telephone Speech Circuit, Bipolar, PDIP42, 0.600 INCH, PLASTIC, SDIP-42
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN6426NK by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN6426NK by Panasonic Electronic Components

  • Please alert me when AN6426NK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN6426NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN6426NK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN6426NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN6426NK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN6426NK by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: