Part Details for AN5862K by Panasonic Electronic Components
Overview of AN5862K by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AN5862K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PSIP13 | 4000 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for AN5862K
AN5862K CAD Models
AN5862K Part Data Attributes:
|
AN5862K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5862K
Panasonic Electronic Components
Analog Circuit, 1 Func, BIPolar, PSIP13, PLASTIC, SIP-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | PLASTIC, SIP-13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T13 | |
Length | 23.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP13,.05,70 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.05 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switch-on Time-Max | 70 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |