Part Details for AN5295NK by Panasonic Electronic Components
Overview of AN5295NK by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN5295NK
AN5295NK CAD Models
AN5295NK Part Data Attributes:
|
AN5295NK
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5295NK
Panasonic Electronic Components
Tone Control Circuit, 3 Channel(s), Bipolar, PDIP30, 0.400 INCH, PLASTIC, SDIP-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP30,.4 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 70 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDIP-T30 | |
JESD-609 Code | e0 | |
Length | 26.7 mm | |
Number of Bands | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP30,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |