Part Details for AN501 by Stanley Electric Co
Overview of AN501 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN501
AN501 CAD Models
AN501 Part Data Attributes:
|
AN501
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AN501
Stanley Electric Co
Infrared LED, 1.65mm, 1-Element, 950nm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.65 mm |