Part Details for AN44183A-VF by Panasonic Electronic Components
Overview of AN44183A-VF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN44183A-VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30X1260
|
Newark | Motor Driver, Stepper, 4A, Hsop-56, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:4A, Output Voltage:37V, Ic Case/Package:Hsop, No. Of Pins:56Pins, Supply Voltage Min:8V, Supply Voltage Max:34V, Qualification:-, Msl:-Rohs Compliant: Yes |Panasonic AN44183A-VF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AN44183A-VF
|
Avnet Americas | Microstepping Motor Driver 8V to 34V 56-Pin HSOP - Tape and Reel (Alt: AN44183A-VF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.6864 / $4.1740 | Buy Now |
DISTI #
AN44183A-VF
|
Avnet Americas | Microstepping Motor Driver 8V to 34V 56-Pin HSOP - Tape and Reel (Alt: AN44183A-VF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.6864 / $4.1740 | Buy Now |