Part Details for AN44065A-VF by Panasonic Electronic Components
Overview of AN44065A-VF by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN44065A-VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AN44065 Series 4.5 - 5.5 V 1.5 A Dual Full Bridge Stepper Motor Driver-HSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$2.0500 / $2.4600 | Buy Now |
|
Quest Components | 237 |
|
$3.0340 / $4.9200 | Buy Now |
Part Details for AN44065A-VF
AN44065A-VF CAD Models
AN44065A-VF Part Data Attributes:
|
AN44065A-VF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AN44065A-VF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |