Part Details for AN44063A-VF by Panasonic Electronic Components
Overview of AN44063A-VF by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN44063A-VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7804
|
Newark | Motor Driver, Stepper/H-Bridge, 800Ma, Ssop-32, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:37V, Driver Case Style:Ssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Product Range:- Rohs Compliant: Yes |Panasonic AN44063A-VF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8460 / $1.7720 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER PAR 32SSOP | 8000 |
|
RFQ | |
DISTI #
2291456
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Cut Tape | 0 |
|
$1.5641 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8460 / $1.7720 | Buy Now |
Part Details for AN44063A-VF
AN44063A-VF CAD Models
AN44063A-VF Part Data Attributes:
|
AN44063A-VF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AN44063A-VF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |