Part Details for AN41402A by Panasonic Electronic Components
Overview of AN41402A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AN41402A
AN41402A CAD Models
AN41402A Part Data Attributes
|
AN41402A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN41402A
Panasonic Electronic Components
Brushless DC Motor Controller, 0.7A, BCDMOS, 2.41 X 1.91 MM, 1.91 MM HEIGHT, 0.5 MM PITCH, WLCSP-19
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XUUC-N19 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | BGA22,4X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UPPER |