Part Details for AN3961NFBPA by Panasonic Electronic Components
Overview of AN3961NFBPA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AN3961NFBPA
AN3961NFBPA CAD Models
AN3961NFBPA Part Data Attributes:
|
AN3961NFBPA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3961NFBPA
Panasonic Electronic Components
Consumer Circuit, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFH-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 8-12 V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |