Part Details for AN3834K by Panasonic Electronic Components
Overview of AN3834K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Entertainment and Gaming
Automotive
Part Details for AN3834K
AN3834K CAD Models
AN3834K Part Data Attributes
|
AN3834K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3834K
Panasonic Electronic Components
Brushless DC Motor Controller, 1.5A, BIPolar, PDFM24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DFM | |
Package Description | SDIP, SDIP24,.55 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP24,.55 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |