Part Details for AN33016UA-VB by Panasonic Electronic Components
Overview of AN33016UA-VB by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AN33016UA-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3670
|
Newark | Dc-Dc Regulator, Adjustable, Buck, 2Mhz, 1.2V-9V, Ssop-24, Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:39V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Ssop, No. Of Pins:24Pins, Output Current:1.5A Rohs Compliant: Yes |Panasonic AN33016UA-VB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
53W7801
|
Newark | Dc-Dc Regulator, Adjustable, Buck, 2Mhz, 1.2V-9V, Ssop-24, Full Reel, Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:39V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Ssop, No. Of Pins:24Pins, Msl:- Rohs Compliant: Yes |Panasonic AN33016UA-VB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | AN33016 Series 1 Channel 5 to 25 V 2 MHz Step Down DC-DC Regulator - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 260Cut Tape/Mini-Reel |
|
$2.0100 / $2.4100 | Buy Now |
|
Quest Components | 138 |
|
$2.9748 / $4.8240 | Buy Now |
Part Details for AN33016UA-VB
AN33016UA-VB CAD Models
AN33016UA-VB Part Data Attributes:
|
AN33016UA-VB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN33016UA-VB
Panasonic Electronic Components
Switching Regulator/Controller, Voltage-mode, 1.5A, 2000kHz Switching Freq-Max, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |