Part Details for AN3231. by Seoul Semiconductor
Overview of AN3231. by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN3231.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5591
|
Newark | Led Module, 1 Led, Warm White, 180Lm, Product Range:-, Led Module Type:Board + Led, Led Color:Warm White, Cct:3000K, Luminous Flux @ Test:180Lm, Luminous Flux @ Max:-, Power Rating:4W, Supply Voltage:110V, Forward Current @ Test:20Marohs Compliant: Yes |Seoul Semiconductor AN3231. Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$18.8200 / $22.9100 | Buy Now |