Part Details for AN3117S by Panasonic Electronic Components
Overview of AN3117S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for AN3117S
AN3117S CAD Models
AN3117S Part Data Attributes:
|
AN3117S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3117S
Panasonic Electronic Components
Modulator, AM/FM, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Modulation Technique | AM/FM | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | MODULATOR |