Part Details for AN303 by Panasonic Electronic Components
Overview of AN303 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN303
AN303 CAD Models
AN303 Part Data Attributes:
|
AN303
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN303
Panasonic Electronic Components
Data Line Filter, Bipolar, 18 Pin(s), Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Material | PLASTIC | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |