Part Details for AN300-NIST by Extech by FLIR
Overview of AN300-NIST by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for AN300-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5314
|
Newark | Extech An300: Large Vane Cfm/Cmm Thermo-Anemometer |Extech Instruments AN300-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$478.9900 | Buy Now |
DISTI #
AN300-NIST-ND
|
DigiKey | LARGE VANE THERMO-ANEMOMETER WIT Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$478.9900 | Buy Now |
DISTI #
70555860
|
RS | LARGE VANE THERMO-ANEMOMETER WITH NIST | FLIR Commercial Systems Inc. - Extech Division AN300-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$478.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$464.7200 / $492.4800 | Buy Now |
DISTI #
AN300-NIST
|
TME | Thermoanemometer, LCD, (4000), Vel.measur.resol: 0.01m/s Min Qty: 1 | 0 |
|
$385.7300 | RFQ |
DISTI #
43293.1
|
TestEquity LLC | Extech AN300-NIST Large Vane CFM/CMM Thermo-Anemometer with NIST | 0 |
|
$419.4900 | Buy Now |