Part Details for AN2700000707051K by YAGEO Corporation
Overview of AN2700000707051K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN2700000707051K
AN2700000707051K CAD Models
AN2700000707051K Part Data Attributes
|
AN2700000707051K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AN2700000707051K
YAGEO Corporation
Mobile Station Antenna, 2650MHz Min, 2750MHz Max, 1.2dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Application | WLANS | |
Bandwidth | 100 MHz | |
Characteristic Impedance | 50 Ω | |
Gain | 1.2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2750 MHz | |
Operating Frequency-Min | 2650 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 2 |