Part Details for AN26065A by Panasonic Electronic Components
Overview of AN26065A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN26065A
AN26065A CAD Models
AN26065A Part Data Attributes
|
AN26065A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26065A
Panasonic Electronic Components
Telecom Circuit, 1-Func, BICMOS, PBGA11, 1.16 X 0.86 MM, 0.30 MM PITCH, WLCSP-11
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Telecom IC Type | TELECOM CIRCUIT |