Part Details for AN26016A-NL by Panasonic Electronic Components
Overview of AN26016A-NL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AN26016A-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70315047
|
RS | AN26016A-NL, RF Amplifier Low Noise, 19 dB 1.5 GHz, 5-Pin SMini | Panasonic Electronic Components AN26016A-NL RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.1500 | RFQ |
Part Details for AN26016A-NL
AN26016A-NL CAD Models
AN26016A-NL Part Data Attributes
|
AN26016A-NL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26016A-NL
Panasonic Electronic Components
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL5/6,.047,20 | |
Power Supplies | 1.8/2.85 V | |
Supply Current-Max | 6.5 mA | |
Surface Mount | YES | |
Technology | BICMOS |