Telecommunication Circuits
AN26011A
Panasonic Electronic Components
Description: Telecom Circuit, 1-Func, BICMOS, PDSO5, PLASTIC, MINI PACKAGE-5

Overview of AN26011A by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AN26011A by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN26011A by Panasonic Electronic Components

AN26011A
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SOIC
Package Description
VSON,
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Panasonic
JESD-30 Code
R-PDSO-N5
JESD-609 Code
e6
Length
1.6 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.6 mm
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.2 mm
Want to compare parts?
  1. AN26011A
    Panasonic Electronic Components
    Telecom Circuit, 1-Func, BICMOS, PDSO5, PLASTIC, MINI PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN26011A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN26011A by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN26011A would you like to use for your alert(s)?
  • Please alert me when AN26011A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN26011A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN26011A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN26011A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN26011A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN26011A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: