Part Details for AN2.112HHG.00118 by Apacer Technology Inc
Overview of AN2.112HHG.00118 by Apacer Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-118LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 18 Positions - 2.54 mm (0.1 in.) | |
68000-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
87900-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for AN2.112HHG.00118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-AN2.112HHG.00118-ND
|
DigiKey | INDUSTRIAL USB3.1 UV110-UFD1 3D Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6600 | Buy Now |
DISTI #
908-AN2.112HHG.00118
|
Mouser Electronics | USB Flash Drives Industrial USB3.1 UV110-UFD1 3D TLC 128GB Wide Temperature RoHS: Compliant | 2 |
|
$68.3500 / $91.9900 | Buy Now |
|
Neutron USA | USB Flash Drives Industrial USB3.1 UV110-UFD1 3D TLC 128GB Wide Temperature | 2 |
|
$246.3100 | Buy Now |