Datasheets
AN15ZD0564KT5 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 2220,

Part Details for AN15ZD0564KT5 by Kyocera AVX Components

Overview of AN15ZD0564KT5 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for AN15ZD0564KT5

AN15ZD0564KT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN15ZD0564KT5 Part Data Attributes

AN15ZD0564KT5 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AN15ZD0564KT5 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 2220,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2220
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.56 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
JESD-609 Code e0
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for AN15ZD0564KT5

This table gives cross-reference parts and alternative options found for AN15ZD0564KT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15ZD0564KT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC7CWM560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7CWM560NF10%50V
CNC7YCF560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7YCF560NF10%50V
AC15ZD0564KT2 CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZD0564KT5 vs AC15ZD0564KT2
CNC7W560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7W560NF10%50V
CNC7WM560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7WM560NF10%50V
CNC7560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7560NF10%50V
CNC7H560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7H560NF10%50V
CNC7EW560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7EW560NF10%50V
222259516651 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 2220, YAGEO Corporation AN15ZD0564KT5 vs 222259516651
CNC7WF560NF10%50V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, EXXELIA Group AN15ZD0564KT5 vs CNC7WF560NF10%50V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN15ZD0564KT5 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN15ZD0564KT5 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN15ZD0564KT5 would you like to use for your alert(s)?
  • Please alert me when AN15ZD0564KT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN15ZD0564KT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN15ZD0564KT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN15ZD0564KT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN15ZD0564KT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN15ZD0564KT5 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: