Part Details for AN12ZD0562K2Y by Kyocera AVX Components
Overview of AN12ZD0562K2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZD0562K2Y
AN12ZD0562K2Y CAD Models
AN12ZD0562K2Y Part Data Attributes
|
AN12ZD0562K2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZD0562K2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TAPE, PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC32101-801 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZD0562K2Y
This table gives cross-reference parts and alternative options found for AN12ZD0562K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZD0562K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0500562KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZD0562K2Y vs 0805Y0500562KXT |
AD12ZD0562K2K | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZD0562K2Y vs AD12ZD0562K2K |
AN12ZD0562KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | AN12ZD0562K2Y vs AN12ZD0562KT5 |
ATC0805X7R562KL2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, 0805, | American Technical Ceramics Corp | AN12ZD0562K2Y vs ATC0805X7R562KL2SR |
0805X7R562K2P3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Presidio Components Inc | AN12ZD0562K2Y vs 0805X7R562K2P3A |
AD12ZD0562K24 | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZD0562K2Y vs AD12ZD0562K24 |
CG0805X7R562KPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Quantic UTC | AN12ZD0562K2Y vs CG0805X7R562KPT |
AC12ZD562KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | AN12ZD0562K2Y vs AC12ZD562KT5 |
500R15W562KV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Johanson Dielectrics Inc | AN12ZD0562K2Y vs 500R15W562KV6T |
0805F0500562KXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | AN12ZD0562K2Y vs 0805F0500562KXBS02A5 |