Part Details for AN1105W by Stanley Electric Co
Overview of AN1105W by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN1105W
AN1105W CAD Models
AN1105W Part Data Attributes
|
AN1105W
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AN1105W
Stanley Electric Co
Infrared LED, 1.6mm, 1-Element, 950nm, 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.6 mm |