Part Details for AN002M4-31 by Alpha Industries
Overview of AN002M4-31 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for AN002M4-31
AN002M4-31 CAD Models
AN002M4-31 Part Data Attributes:
|
AN002M4-31
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AN002M4-31
Alpha Industries
SP4T, 0MHz Min, 2000MHz Max, 1.7dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.7 |
Alternate Parts for AN002M4-31
This table gives cross-reference parts and alternative options found for AN002M4-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN002M4-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN002M4-31 | SP4T, 0MHz Min, 2000MHz Max, 1 Func, 1.7dB Insertion Loss-Max, GAAS | Skyworks Solutions Inc | AN002M4-31 vs AN002M4-31 |