Part Details for AN0000500000G by Anytek Technology Corporation Ltd
Overview of AN0000500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN0000500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AN0000500000G-ND
|
DigiKey | ACCESSORIES MATCH EU 4P Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1700 In Stock |
|
$2.5062 / $3.5600 | Buy Now |
DISTI #
72317052
|
RS | AN-22.5mm-4P Green, MARK | Amphenol - Anytek AN0000500000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.1300 | RFQ |
DISTI #
ANYAN0000500000G
|
Heilind Electronics | AN-22.5MM-4P GREENMARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AN-22.5mm -4 Pole Green RoHS: Compliant | 0 |
|
$2.5700 / $7.2200 | Buy Now |
DISTI #
ANYAN0000500000G
|
Interstate Connecting Components | AN-22.5MM-4P GREENMARK | 0 |
|
Buy Now |