Part Details for AN-5MM-200MM by Apex Tool Group LLC
Overview of AN-5MM-200MM by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
ISL8200MMREP | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module, Module, /Tray | |
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. |
Price & Stock for AN-5MM-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6693
|
Newark | Bit 7/16 Hex Pwr Dr 5Mm Hex 7-7/8" 200Mm |Apex AN-5MM-200MM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |