Part Details for AN-2901 by BUD Industries Inc
Overview of AN-2901 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6570
|
Newark | Enclosure, Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:115.3Mm, External Width - Metric:99Mm, External Depth - Metric:56Mm, Ip Rating:Ip65, Ip66, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-2901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9600 / $42.1000 | Buy Now |
DISTI #
377-2050-ND
|
DigiKey | BOX ALUM BLACK 4.54"L X 3.88"W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$29.0625 / $41.2000 | Buy Now |
DISTI #
563-AN-2901
|
Mouser Electronics | Electrical Enclosures Hinged Die Cast Aluminum Enclosure (4.5 X 3.9 X 2.2 In) RoHS: Compliant | 0 |
|
$29.0600 / $40.4800 | Order Now |
DISTI #
70147666
|
RS | Enclosure, Aluminum, Hinged, Black, 4.54x3.88x2.19In, NEMA 13, AN Series | Bud Industries AN-2901 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5600 | RFQ |
|
Future Electronics | AN Series Aluminum 14.20 oz. NEMA 4X Box With HInged Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$33.3400 / $35.0000 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Enclosure RoHS: Compliant | 0 |
|
$30.9600 / $40.9300 | Buy Now |
DISTI #
10012433
|
TestEquity LLC | Bud Industries AN-2901 Die Cast Aluminum Enclosure, Hinged, 4.5x3.9x2.2 in, AN Series | 0 |
|
$35.7700 | Buy Now |