Part Details for AN-2900 by BUD Industries Inc
Overview of AN-2900 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for AN-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6569
|
Newark | Enclosure, Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:100.3Mm, External Width - Metric:77Mm, External Depth - Metric:50Mm, Ip Rating:Ip65, Ip66, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-2900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$30.2100 / $40.2400 | Buy Now |
DISTI #
377-2049-ND
|
DigiKey | BOX ALUM BLACK 3.95"L X 3.02"W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$27.3125 / $38.7000 | Buy Now |
DISTI #
563-AN-2900
|
Mouser Electronics | Electrical Enclosures Hinged Die Cast Aluminum Enclosure (4 X 3 X 2 In) RoHS: Compliant | 3 |
|
$27.3100 / $38.6900 | Buy Now |
DISTI #
70147665
|
RS | Enclosure, Aluminum, Hinged, Black, 3.95x3.04x1.98In, NEMA 13, AN Series | Bud Industries AN-2900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$30.3900 / $39.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.1400 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Enclosure - External 3.95 x 3.02 x 1.98 Inches - Internal 3.69 x 2.43 x 1.73 Inches RoHS: Compliant | 297 Factory Stock |
|
$29.0900 / $38.4600 | Buy Now |
DISTI #
000000000002172458
|
Sager | Electrical Enclosures Hinged Die Cast Aluminum Enclosure (4 X 3 X 2 In) Min Qty: 3 | 297 |
|
$27.3500 / $43.7000 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Enclosure - External 3.95 x 3.02 x 1.98 Inches - Internal 3.69 x 2.43 x 1.73 Inches RoHS: Compliant | 297 Factory Stock |
|
$29.0900 / $38.4600 | Buy Now |
DISTI #
10012432
|
TestEquity LLC | Bud Industries AN-2900 Die Cast Aluminum Enclosure, Hinged, 4x3x2 in, AN Series | 297 |
|
$33.6200 | Buy Now |