Part Details for AN-2867-A by BUD Industries Inc
Overview of AN-2867-A by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2867-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0647
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:81Mm, External Width - Metric:99.5Mm, External Depth - Metric:159.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2867-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$23.5600 / $31.0300 | Buy Now |
DISTI #
377-2384-ND
|
DigiKey | BOX ALUM NATURAL 6.3"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$21.3125 / $30.2000 | Buy Now |
DISTI #
563-AN-2867-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 3.2 In) RoHS: Compliant | 0 |
|
$21.3100 / $30.2000 | Order Now |
DISTI #
70728619
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 6.30 x 3.94 x 3.19, AN-A Series | Bud Industries AN-2867-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$23.2500 / $30.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure RoHS: Compliant | 0 |
|
$22.6700 / $30.0100 | Buy Now |
DISTI #
000000000005423114
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 3.2 In) Min Qty: 3 | 0 |
|
$21.3500 / $34.1000 | Buy Now |
DISTI #
2837761
|
element14 Asia-Pacific | ENCLOSURE, WALL MNT, ALUMINIUM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$22.6454 / $31.4954 | Buy Now |
DISTI #
2837761
|
Farnell | ENCLOSURE, WALL MNT, ALUMINIUM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 1 |
|
$25.5364 / $33.7146 | Buy Now |
DISTI #
10012428
|
TestEquity LLC | Bud Industries AN-2867-A Aluminum Enclosure, Flanges, 6.3x3.9x3.2 in, AN-A Flange Series | 0 |
|
$26.2300 | Buy Now |