Part Details for AN-2864-AB by BUD Industries Inc
Overview of AN-2864-AB by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2864-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0644
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:56.9Mm, External Width - Metric:79.8Mm, External Depth - Metric:124.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2864-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$19.3400 / $25.2800 | Buy Now |
DISTI #
377-2381-ND
|
DigiKey | BOX ALUM BLACK 4.92"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62 In Stock |
|
$17.5000 / $24.8000 | Buy Now |
DISTI #
563-AN-2864-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (4.9 X 3.2 X 2.2 In) RoHS: Compliant | 2 |
|
$17.5000 / $24.6600 | Buy Now |
DISTI #
70728616
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 4.92 x 3.15 x 2.24, AN-A Series | Bud Industries AN-2864-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$17.8100 / $25.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.6700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure RoHS: Compliant |
25 In Stock 148 Factory Stock |
|
$18.7900 / $40.6700 | Buy Now |
DISTI #
79929784
|
Verical | Natural Die Cast Aluminum Bracket Mount Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 24 |
|
$28.8541 / $51.0289 | Buy Now |
DISTI #
000000000005423111
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (4.9 X 3.2 X 2.2 In) Min Qty: 5 | 148 |
|
$17.5000 / $28.0000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure RoHS: Compliant |
25 In Stock 148 Factory Stock |
|
$18.7900 / $40.6700 | Buy Now |
DISTI #
10012425
|
TestEquity LLC | Bud Industries AN-2864-AB Aluminum Enclosure, Flanges, Black, 4.9x3.2x2.2 in, AN-A Flange Series | 148 |
|
$21.5400 | Buy Now |