Part Details for AN-2853-AB by BUD Industries Inc
Overview of AN-2853-AB by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28535FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28534FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28533FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier |
Price & Stock for AN-2853-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0630
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:55Mm, External Width - Metric:65.5Mm, External Depth - Metric:115.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2853-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 778 |
|
$16.1600 / $21.5300 | Buy Now |
DISTI #
377-2367-ND
|
DigiKey | BOX ALUM BLACK 4.53"L X 2.56"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$14.6250 / $20.7000 | Buy Now |
DISTI #
563-AN-2853-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (4.6 X 2.6 X 2.2 In) RoHS: Compliant | 1 |
|
$14.6200 / $20.7000 | Buy Now |
DISTI #
70728602
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 x 2.56 x 2.17, AN-A Series | Bud Industries AN-2853-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$14.9900 / $21.1100 | Buy Now |
|
Future Electronics | Black 4.53 x 2.56 x 2.17" Nema Die-Cast Aluminum Enclosure with Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.1600 / $15.9200 | Buy Now |
|
Onlinecomponents.com | Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1.96 Inches RoHS: Compliant |
25 In Stock 561 Factory Stock |
|
$15.4600 / $23.3400 | Buy Now |
DISTI #
83669470
|
Verical | Smooth Black Die Cast Aluminum Bracket Mount Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2015 | Americas - 24 |
|
$20.5140 / $30.3420 | Buy Now |
DISTI #
000000000005423097
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (4.6 X 2.6 X 2.2 In) Min Qty: 5 | 561 |
|
$14.6500 / $23.4000 | Buy Now |
|
Master Electronics | Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1.96 Inches RoHS: Compliant |
25 In Stock 561 Factory Stock |
|
$15.4600 / $23.3400 | Buy Now |
DISTI #
10012411
|
TestEquity LLC | Bud Industries AN-2853-AB Aluminum Enclosure, Flanges, Black, 4.6x2.6x2.2 in, AN-A Flange Series | 561 |
|
$18.0000 | Buy Now |