Part Details for AN-2853-A by BUD Industries Inc
Overview of AN-2853-A by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2853-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0629
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:55Mm, External Width - Metric:65.5Mm, External Depth - Metric:115.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2853-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.5600 / $13.5700 | Buy Now |
DISTI #
377-2366-ND
|
DigiKey | BOX ALUM NATURAL 4.53"L X 2.56"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
989 In Stock |
|
$9.5000 / $13.5000 | Buy Now |
DISTI #
563-AN-2853-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) RoHS: Compliant | 1 |
|
$9.5000 / $13.0500 | Buy Now |
DISTI #
70728601
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural,4.53x2.56x2.17 In, NEMA13,AN Series | Bud Industries AN-2853-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 144 |
|
$9.8700 / $13.9100 | Buy Now |
|
Future Electronics | Unpainted 4.53 x 2.56 x 2.17 Aluminium Enclosure with Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 250Bulk |
|
$10.1500 / $10.6600 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Flange Mount Enclosure RoHS: Compliant | 115 Factory Stock |
|
$10.1100 / $13.3800 | Buy Now |
DISTI #
000000000005423096
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) Min Qty: 7 | 115 |
|
$9.5000 / $15.2000 | Buy Now |
DISTI #
2762433
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.5816 / $14.2628 | Buy Now |
DISTI #
2762433
|
Farnell | ENCLOSURE, MULTIPURPOSE, ALUM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 0 |
|
$10.7496 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Flange Mount Enclosure RoHS: Compliant | 115 Factory Stock |
|
$10.1100 / $13.3800 | Buy Now |