Part Details for AN-2850-A by BUD Industries Inc
Overview of AN-2850-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2850-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0623
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:29.97Mm, External Width - Metric:36.4Mm, External Depth - Metric:90.2Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2850-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1276 |
|
$5.5100 / $7.3800 | Buy Now |
DISTI #
377-2360-ND
|
DigiKey | BOX ALUM NATURAL 3.54"L X 1.42"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
452 In Stock |
|
$5.0000 / $7.1000 | Buy Now |
DISTI #
563-AN-2850-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) RoHS: Compliant | 12 |
|
$5.0000 / $7.0200 | Buy Now |
DISTI #
70728595
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 3.54 x 1.42 x 1.18, AN-A Series | Bud Industries AN-2850-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$5.2800 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Bracket Mount Enclosure RoHS: Compliant |
187 In Stock 1276 Factory Stock |
|
$5.1200 / $7.3200 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Bracket Mount Enclosure RoHS: Compliant |
187 In Stock 1276 Factory Stock |
|
$5.1200 / $7.3200 | Buy Now |
DISTI #
10012404
|
TestEquity LLC | Bud Industries AN-2850-A Aluminum Enclosure, Flanges, 3.5x1.4x1.2 in, AN-A Flange Series | 1276 |
|
$6.1500 | Buy Now |