Part Details for AN-2823-A by BUD Industries Inc
Overview of AN-2823-A by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2823-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0621
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:90.4Mm, External Width - Metric:160Mm, External Depth - Metric:260Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2823-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.8000 | Buy Now |
DISTI #
377-2358-ND
|
DigiKey | BOX ALUM NATURAL 10.24"L X 6.3"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
31 In Stock |
|
$46.7002 / $62.3000 | Buy Now |
DISTI #
563-AN-2823-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (10.2 X 6.3 X 3.6 In) RoHS: Compliant | 0 |
|
$46.7000 / $62.3000 | Order Now |
DISTI #
70728593
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural,10.24x6.3x3.56 In, NEMA13,AN Series | Bud Industries AN-2823-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$48.3800 / $62.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.9400 | Buy Now |
|
Onlinecomponents.com | Nema Die Cast Aluminum. Enclosure RoHS: Compliant |
10 In Stock 50 Factory Stock |
|
$48.6500 / $83.6300 | Buy Now |
DISTI #
000000000005423088
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (10.2 X 6.3 X 3.6 In) Min Qty: 2 | 50 |
|
$44.0000 / $70.4500 | Buy Now |
|
Master Electronics | Nema Die Cast Aluminum. Enclosure RoHS: Compliant |
10 In Stock 50 Factory Stock |
|
$48.6500 / $83.6300 | Buy Now |
DISTI #
10012402
|
TestEquity LLC | Bud Industries AN-2823-A Aluminum Enclosure, Flanges, 10.2x6.3x3.6 in, AN-A Flange Series | 0 |
|
$54.1500 | Buy Now |