Part Details for AN-2822-A by BUD Industries Inc
Overview of AN-2822-A by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2822-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0619
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:74.9Mm, External Width - Metric:120Mm, External Depth - Metric:200Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2822-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$41.0300 / $52.3400 | Buy Now |
DISTI #
377-2356-ND
|
DigiKey | BOX ALUM NATURAL 7.87"L X 4.27"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$37.0625 / $52.6000 | Buy Now |
DISTI #
563-AN-2822-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (7.9 X 4.7 X 3 In) RoHS: Compliant | 2 |
|
$39.4500 / $62.3300 | Buy Now |
DISTI #
70728591
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 7.87 x 4.72 x 2.96, AN-A Series | Bud Industries AN-2822-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$39.1900 / $50.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.5400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Flange Mount Die Cast Aluminum Enclosure RoHS: Compliant |
9 In Stock 22 Factory Stock |
|
$40.0100 / $85.9000 | Buy Now |
DISTI #
000000000005423086
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (7.9 X 4.7 X 3 In) Min Qty: 2 | 22 |
|
$37.0500 / $59.3000 | Buy Now |
|
Master Electronics | Natural Aluminum Flange Mount Die Cast Aluminum Enclosure RoHS: Compliant |
9 In Stock 22 Factory Stock |
|
$40.0100 / $85.9000 | Buy Now |
DISTI #
10012400
|
TestEquity LLC | Bud Industries AN-2822-A Aluminum Enclosure, Flanges, 7.9x4.7x3 in, AN-A Flange Series | 22 |
|
$45.6200 | Buy Now |