Part Details for AN-2818-A by BUD Industries Inc
Overview of AN-2818-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2818-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0611
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:30.99Mm, External Width - Metric:40.9Mm, External Depth - Metric:55.6Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2818-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$13.3600 / $17.5800 | Buy Now |
DISTI #
377-2349-ND
|
DigiKey | BOX ALUM NATURAL 2.19"L X 1.61"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$12.0625 / $17.1000 | Buy Now |
DISTI #
563-AN-2818-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (2.2 X 1.6 X 1.2 In) RoHS: Compliant | 14 |
|
$12.0600 / $16.4000 | Buy Now |
DISTI #
70728583
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 2.19 x 1.61 x 1.22, AN-A Series | Bud Industries AN-2818-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$12.8000 / $16.6200 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 85 Factory Stock |
|
$12.8300 / $16.9900 | Buy Now |
DISTI #
000000000005423078
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (2.2 X 1.6 X 1.2 In) Min Qty: 6 | 85 |
|
$12.1000 / $19.3000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 85 Factory Stock |
|
$12.8300 / $16.9900 | Buy Now |
DISTI #
10012392
|
TestEquity LLC | Bud Industries AN-2818-A Aluminum Enclosure, Flanges, 2.2x1.6x1.2 in, AN-A Flange Series | 85 |
|
$14.8500 | Buy Now |