Part Details for AN-2816-A by BUD Industries Inc
Overview of AN-2816-A by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2816-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0607
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:60Mm, External Width - Metric:99.8Mm, External Depth - Metric:159.8Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2816-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$31.0400 / $40.4000 | Buy Now |
DISTI #
377-2345-ND
|
DigiKey | BOX ALUM NATURAL 6.29"L X 3.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$28.0625 / $39.8000 | Buy Now |
DISTI #
563-AN-2816-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 2.4 In) RoHS: Compliant | 1 |
|
$28.0600 / $39.4800 | Buy Now |
DISTI #
70728579
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 6.29 x 3.93 x 2.37, AN-A Series | Bud Industries AN-2816-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.4000 / $39.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.9400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 40 Factory Stock |
|
$29.8900 / $39.5200 | Buy Now |
DISTI #
000000000005423074
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 2.4 In) Min Qty: 3 | 40 |
|
$28.0500 / $44.9000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 40 Factory Stock |
|
$29.8900 / $39.5200 | Buy Now |
DISTI #
10012388
|
TestEquity LLC | Bud Industries AN-2816-A Aluminum Enclosure, Flanges, 6.3x3.9x2.4 in, AN-A Flange Series | 40 |
|
$34.5400 | Buy Now |