Part Details for AN-2811-A by BUD Industries Inc
Overview of AN-2811-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2811-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0597
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:29.97Mm, External Width - Metric:45Mm, External Depth - Metric:50Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2811-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$13.2600 / $17.6000 | Buy Now |
DISTI #
377-2335-ND
|
DigiKey | BOX ALUM NATURAL 1.97"L X 1.77"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$12.0000 / $17.0000 | Buy Now |
DISTI #
563-AN-2811-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (2 X 1.8 X 1.2 In) RoHS: Compliant | 1 |
|
$12.0000 / $16.9500 | Buy Now |
DISTI #
70728569
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 1.97 x 1.77 x 1.12, AN-A Series | Bud Industries AN-2811-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 21 Factory Stock |
|
$12.7700 / $16.9000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 21 Factory Stock |
|
$12.7700 / $16.9000 | Buy Now |
DISTI #
10012378
|
TestEquity LLC | Bud Industries AN-2811-A Aluminum Enclosure, Flanges, 2x1.8x1.2 in, AN-A Flange Series | 21 |
|
$14.7700 | Buy Now |