Part Details for AN-2808-AB by BUD Industries Inc
Overview of AN-2808-AB by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2808-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0592
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:82.3Mm, External Width - Metric:146Mm, External Depth - Metric:222.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2808-AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.4300 / $65.0100 | Buy Now |
DISTI #
377-2330-ND
|
DigiKey | BOX ALUM BLACK 8.76"L X 5.76"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$48.5000 / $64.7500 | Buy Now |
DISTI #
563-AN-2808-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (8.8 X 5.8 X 3.3 In) RoHS: Compliant | 0 |
|
$48.5000 / $64.7400 | Order Now |
DISTI #
70728564
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 8.75 x 5.75 x 3.25, AN-A Series | Bud Industries AN-2808-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$50.8500 / $66.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.7400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount Die Cast Aluminum Box RoHS: Compliant | 0 |
|
$48.6000 / $64.3400 | Buy Now |
DISTI #
10012373
|
TestEquity LLC | Bud Industries AN-2808-AB Aluminum Enclosure, Flanges, Black, 8.8x5.8x3.3 in, AN-A Flange Series | 0 |
|
$56.2300 | Buy Now |