Part Details for AN-2803-A by BUD Industries Inc
Overview of AN-2803-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2803-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0581
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:55.1Mm, External Width - Metric:65.5Mm, External Depth - Metric:115Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2803-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 / $22.2300 | Buy Now |
DISTI #
377-2319-ND
|
DigiKey | BOX ALUM NATURAL 4.55"L X 2.58"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$18.0625 / $25.6000 | Buy Now |
DISTI #
563-AN-2803-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) RoHS: Compliant | 0 |
|
$18.0600 / $25.2400 | Order Now |
DISTI #
70728553
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 4.53 x 2.56 x 2.17, AN-A Series | Bud Industries AN-2803-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.5300 / $26.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.2700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount Die Cast Aluminum Box - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1.95 Inches RoHS: Compliant |
60 In Stock |
|
$18.7400 / $24.3900 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount Die Cast Aluminum Box - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1.95 Inches RoHS: Compliant |
60 In Stock |
|
$18.7400 / $24.3900 | Buy Now |
DISTI #
10012362
|
TestEquity LLC | Bud Industries AN-2803-A Aluminum Enclosure, Flanges, 4.6x2.6x2.2 in, AN-A Flange Series | 0 |
|
$22.2300 | Buy Now |