Part Details for AN-2802 by BUD Industries Inc
Overview of AN-2802 by BUD Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for AN-2802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1430-ND
|
DigiKey | BOX ALUM NATURAL 4.55"L X 2.58"W Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant |
12 In Stock |
|
$11.7600 / $52.6300 | Buy Now |
DISTI #
51561716
|
Verical | Natural Aluminum Alloy ADC12 Wall Mount Die Cast Aluminum Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1402 | Americas - 12 |
|
$15.2880 / $68.4190 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant |
12 In Stock |
|
$11.7600 / $52.6300 | Buy Now |
Part Details for AN-2802
AN-2802 CAD Models
AN-2802 Part Data Attributes
|
AN-2802
BUD Industries Inc
Buy Now
|
Compare Parts:
AN-2802
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |