Part Details for AN-2802-AB by BUD Industries Inc
Overview of AN-2802-AB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2802-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0580
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:29.97Mm, External Width - Metric:65Mm, External Depth - Metric:115Mm, Ip Rating:Ip67, Ip68, Body Color:Blackrohs Compliant: Yes |Bud Industries AN-2802-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$19.5500 / $25.7200 | Buy Now |
DISTI #
377-2318-ND
|
DigiKey | BOX ALUM BLACK 4.55"L X 2.58"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$17.7500 / $25.1000 | Buy Now |
DISTI #
563-AN-2802-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (4.6 X 2.6 X 1.2 In) RoHS: Compliant | 5 |
|
$17.7500 / $24.8500 | Buy Now |
DISTI #
70728552
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 x 2.56 x 1.18, AN-A Series | Bud Industries AN-2802-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$19.1300 / $24.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 6 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 6 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
DISTI #
10012361
|
TestEquity LLC | Bud Industries AN-2802-AB Aluminum Enclosure, Flanges, Black, 4.6x2.6x1.2 in, AN-A Flange Series | 6 |
|
$21.8500 | Buy Now |