Part Details for AN-2801-A by BUD Industries Inc
Overview of AN-2801-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2801-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0577
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:35.05Mm, External Width - Metric:58Mm, External Depth - Metric:64Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2801-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.9500 | Buy Now |
DISTI #
377-2316-ND
|
DigiKey | BOX ALUM NATURAL 2.52"L X 2.27"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$12.6875 / $18.0000 | Buy Now |
DISTI #
563-AN-2801-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (2.5 X 2.3 X 1.4 In) RoHS: Compliant | 0 |
|
$12.6800 / $17.9900 | Order Now |
DISTI #
70728549
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 2.52 x 2.28 x 1.38, AN-A Series | Bud Industries AN-2801-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.5400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount NEMA 4X Enclosure RoHS: Compliant | 28 Factory Stock |
|
$13.5000 / $17.8700 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount NEMA 4X Enclosure RoHS: Compliant | 28 Factory Stock |
|
$13.5000 / $17.8700 | Buy Now |
DISTI #
10012358
|
TestEquity LLC | Bud Industries AN-2801-A Aluminum Enclosure, Flanges, 2.5x2.3x1.4 in, AN-A Flange Series | 28 |
|
$15.6200 | Buy Now |